Cosel MG DC/DC Converter, 18V dc, 9 V dc/, Through Hole, -40 °C Max Temp 1 x 1 in
- RS Stock No.:
- 828-8273
- Mfr. Part No.:
- MGS152405
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)*
€41.60
(exc. VAT)
€51.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.60 |
| 5 - 9 | €40.35 |
| 10 - 24 | €39.51 |
| 25 - 49 | €38.69 |
| 50 + | €37.86 |
*price indicative
- RS Stock No.:
- 828-8273
- Mfr. Part No.:
- MGS152405
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 18, 9V dc | |
| Product Type | DC/DC Converter | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | 1 x 1 in | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | MG | |
| Efficiency | 89% | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 18, 9V dc | ||
Product Type DC/DC Converter | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type 1 x 1 in | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series MG | ||
Efficiency 89% | ||
Maximum Operating Temperature -40°C | ||
MGS Series, 15W Single Output DC-DC Converters
The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range;6 sided shield;1500 V dc isolation between input and output;I/O isolation voltage DC1,500 V (1 min);Built in remote ON/OFF;Output voltage can be adjusted by an external variable resistor;Convection/forced air cooling
Cosel Isolated DC-DC Converters
Note
10 year warranty
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
Related links
- XP Power JCM DC/DC Converter Through Hole, -40 °C Max Temp 1 x 1 in
- Cosel MG DC/DC Converter 12V dc Input Through Hole
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TES 3 DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TVN 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TMR 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
