Recom RSO DC-DC Converter, ±12V dc/ ±42mA Output, 9 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 828-9422
- Mfr. Part No.:
- RSO-2412DZ
- Manufacturer:
- Recom
36 In stock for delivery within 2 working days
Added
Price Each
€19.36
(exc. VAT)
€23.81
(inc. VAT)
Units | Per unit |
1 - 4 | €19.36 |
5 - 9 | €18.78 |
10 - 24 | €18.20 |
25 - 49 | €17.62 |
50 + | €17.03 |
- RS Stock No.:
- 828-9422
- Mfr. Part No.:
- RSO-2412DZ
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
RECOM DC-DC Converter, +12V DC Output Voltage, 75 to 80% Efficiency - RSO Series - RSO-2412DZ
Ensure a stable voltage for your electrical appliances using this DC-DC converter from RECOM. It provides a steady output voltage of +12V DC for use in low-voltage applications. Continuous short-circuit protection helps to minimise the risk of damage caused by electrical faults. As the converter has compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H), it's ideal for installation in setups where space is limited. A mean time between failures of 1,685,000 hours at +25°C means it's a long-lasting and reliable choice.
Features & Benefits
• Isolation voltage of 1kV DC for protection against surges
• Wide operating temperature range between -40°C and +85°C for use in harsh settings
• Two outputs to handle two devices at the same time, cutting out the need for a second converter
• Wide operating temperature range between -40°C and +85°C for use in harsh settings
• Two outputs to handle two devices at the same time, cutting out the need for a second converter
Applications
• Industrial computer control systems
• Manufacturing industry
• Medical applications
• Testing circuits
• Manufacturing industry
• Medical applications
• Testing circuits
How do I install this converter?
This unit is designed for through-hole mounting, which gives you a secure connection to your PCB.
Is this a regulated converter?
Yes, this is a regulated DC-DC converter, so it offers close control over output voltages regardless of varying operating conditions. This means you can rely on it for a consistent voltage supply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | ±42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 21.8mm |
Depth | 11.1mm |
Width | 9.2mm |
Series | RSO |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Standards Met | REACH |
Efficiency | 80% |
Minimum Temperature | -40°C |