DiodesZetex AP65403SP-13, Buck DC-DC Converter, Adjustable, 2.5 → 12 V 8-Pin, SO-8EP

  • RS Stock No. 921-0552
  • Mfr. Part No. AP65403SP-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Specifications
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 12 V
Minimum Input Voltage 4.75 V
Maximum Input Voltage 17 V
Maximum Output Current 4A
Converter Type Buck
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SO-8EP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 840 kHz
Height 1.37mm
Width 3.95mm
Length 4.95mm
Dimensions 4.95 x 3.95 x 1.37mm
Switching Regulator Yes
1250 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.425
(exc. VAT)
0.523
(inc. VAT)
units
Per unit
Per Pack*
10 +
€0.425
€4.25
*price indicative
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The ISL8215M power module is a single-channel, synchronous ...
Description:
The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and ...
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, ...
Description:
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...