- RS Stock No.:
- 661-8171
- Mfr. Part No.:
- PTN78020HAH
- Manufacturer:
- Texas Instruments
1 In stock for delivery within 2 working days
Added
Price Each
€30.97
(exc. VAT)
€38.09
(inc. VAT)
Units | Per unit |
1 - 1 | €30.97 |
2 - 4 | €30.16 |
5 - 9 | €29.38 |
10 + | €28.65 |
- RS Stock No.:
- 661-8171
- Mfr. Part No.:
- PTN78020HAH
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 6A |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 Khz |
Line Regulation | ±10 mV |
Load Regulation | ±10 mV |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 7 |
Dimensions | 37.97 x 22.1 x 8.75mm |
Height | 8.75mm |
Length | 37.97mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 15 V |
Width | 22.1mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 661-8171
- Mfr. Part No.:
- PTN78020HAH
- Manufacturer:
- Texas Instruments