- RS Stock No.:
- 921-5078
- Mfr. Part No.:
- TPS65136RTER
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-5078
- Mfr. Part No.:
- TPS65136RTER
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
AMOLED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 921-5078
- Mfr. Part No.:
- TPS65136RTER
- Manufacturer:
- Texas Instruments