- RS Stock No.:
- 125-0291
- Mfr. Part No.:
- 80809202
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 125-0291
- Mfr. Part No.:
- 80809202
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared DC Motor Series 82 8005
A range of Crouzet DC motors from the 82 8005 series with a maximum output torque of 100 mNm and a power range of 22 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 22 W |
Output Speed | 4000 rpm |
Maximum Output Torque | 100 Nm |
Gearhead Type | Planetary |
Width | 42 (Dia.)mm |
Standards Met | CE, cULus |
Series | 82800 |