RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 25 Ncm, 29 rpm, 4mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 25 Ncm, 29 rpm, 4mm Shaft Diameter

    Subtotal (1 unit)**

    €33.02

    (exc. VAT)

    €40.61

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€33.02

    **price indicative

    RS Stock No.:
    420-637
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    1.5 W

    Output Speed

    29 rpm

    Shaft Diameter

    4mm

    Maximum Output Torque

    25 Ncm

    Gearhead Type

    Planetary

    Current Rating

    200 mA

    Length

    57.35mm

    Width

    22mm

    Series

    944D

    Core Construction

    Iron Core

    Related links