- RS Stock No.:
- 420-675
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€36.60
(exc. VAT)
€45.02
(inc. VAT)
Units | Per unit |
1 + | €36.60 |
- RS Stock No.:
- 420-675
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
35mm Spur Geared Motor - 970D Series
Designed for industrial and model applications
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 19.8 W |
Output Speed | 2008 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 10 Ncm |
Gearhead Type | Spur |
Current Rating | 2.81 A |
Length | 73.8mm |
Width | 37mm |
Series | 970D |
Core Construction | Iron Core |