Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
DC Motors
Parvalux, 200 → 220 V, 3.38 Nm, Shunt Brushed DC Geared Motor, Output Speed 260 rpm
RS Stock No.:
717-203
Mfr. Part No.:
SD12-0108/CONT
Manufacturer:
Parvalux
View all DC Motors
Discontinued product
RS Stock No.:
717-203
Mfr. Part No.:
SD12-0108/CONT
Manufacturer:
Parvalux
Technical data sheets
Legislation and Compliance
Product Details
Specifications
M or MB Single Reduction Worm Gear Units Data Sheet
RoHS Certificate of Compliance
Statement of conformity
SD12 (150W) Motor & MB Style Gearbox Combinations
Shunt Wound Motor and Single Worm Gearbox
All motors in this range are 220Vdc
Attribute
Value
Supply Voltage
200 → 220 V
DC Motor Type
Shunt Brushed
Output Speed
260 rpm
Shaft Diameter
12mm
Maximum Output Torque
3.38 Nm
Dimensions
247 x 112 x 142 mm
Length
247mm
Width
112mm
Depth
142mm