- RS Stock No.:
- 181-6682
- Mfr. Part No.:
- EMMS-ST-57-S-S-G2
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€204.23
(exc. VAT)
€251.20
(inc. VAT)
Units | Per unit |
1 - 4 | €204.23 |
5 + | €201.65 |
- RS Stock No.:
- 181-6682
- Mfr. Part No.:
- EMMS-ST-57-S-S-G2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Stepper Motor, 0.4Nm Brake Holding Torque, IP54 Rating - EMMS-ST-57-S-S-G2
When you need your machinery to make minute movements, go for this stepper motor from Festo. Its hybrid technology means it can handle precise applications as it makes light work of managing half-stepping and micro-stepping motions. Thanks to the device's motor and braking torques (0.8Nm and 0.4Nm respectively), you get prompt starting and stopping of its rotating movement without any risk of overheating. An insulation class B rating means you can rest assured that heat won't spread unchecked through the component. This helps give it a long life as excess temperatures are a driving factor in motor deterioration.
Features & Benefits
IP54 approval indicates it has limited dust protection and resists splashes of water from all directions
Operating temperature range of -10°C to +50°C, so is a safe bet for harsh environments
Tolerates a relative humidity of up to 85% for use in moist atmospheres
Maximum output speed of 2720rpm makes it compatible with fast-paced applications
Operating temperature range of -10°C to +50°C, so is a safe bet for harsh environments
Tolerates a relative humidity of up to 85% for use in moist atmospheres
Maximum output speed of 2720rpm makes it compatible with fast-paced applications
Applications
Motion control positioning systems
3D printing
Image scanners
3D printing
Image scanners
Can this product drive heavy loads?
Yes, this stepper motor tolerates loads up to 10N on its axial shaft and up to 52N on its radial shaft, so you can rely on it to drive heavy industrial equipment.
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Holding Torque | 0.8Nm |
Supply Voltage | 48 V |
Shaft Diameter | 6.35mm |
Current Rating | 5 A |
Shaft Length | 20.6mm |
Depth | 73.5mm |
Resistance Per Phase | 0.15Ω |
Output Speed | 2720 rpm |
Standards Met | CE Certified, cULus Listed |
Series | EMMS-ST |
- RS Stock No.:
- 181-6682
- Mfr. Part No.:
- EMMS-ST-57-S-S-G2
- Manufacturer:
- Festo