- RS Stock No.:
- 181-6684
- Mfr. Part No.:
- EMMS-ST-57-S-SB-G2
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€602.91
(exc. VAT)
€741.58
(inc. VAT)
Units | Per unit |
1 - 4 | €602.91 |
5 + | €595.28 |
- RS Stock No.:
- 181-6684
- Mfr. Part No.:
- EMMS-ST-57-S-SB-G2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-phase hybrid technology
Optionally integrated encoder
(closed loop)
Sinusoidal current impressing
Optionally with holding brake
Optionally integrated encoder
(closed loop)
Sinusoidal current impressing
Optionally with holding brake
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid |
Step Angle | 1.8° |
Supply Voltage | 48 V |
Shaft Diameter | 6.35mm |
Current Rating | 5 A |
Shaft Length | 20.6mm |
Depth | 123.5mm |
Resistance Per Phase | 0.15Ω |
Output Speed | 2720 rpm |
Series | EMMS-ST |