16DCT 26P1 211E 1 R16 0 5.5 | Portescap Brushed Geared DC Geared Motor, 3.485 W, 12 V dc, 0.0246 Nm, 1363 rpm, 3mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Portescap Brushed Geared DC Geared Motor, 3.485 W, 12 V dc, 0.0246 Nm, 1363 rpm, 3mm Shaft Diameter

    Subtotal (1 unit)**

    €184.43

    (exc. VAT)

    €226.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€184.43

    **price indicative

    RS Stock No.:
    231-3016
    Mfr. Part No.:
    16DCT 26P1 211E 1 R16 0 5.5
    Manufacturer:
    Portescap
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portescap

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    3.485 W

    Output Speed

    1363 rpm

    Shaft Diameter

    3mm

    Maximum Output Torque

    0.0246 Nm

    Related links