22DCP 32P2 213P 15 R22 7 0 190 | Portescap Brushed Geared DC Geared Motor, 2.64 W, 9 V dc, 0.6 Nm, 26 rpm, 4mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Portescap Brushed Geared DC Geared Motor, 2.64 W, 9 V dc, 0.6 Nm, 26 rpm, 4mm Shaft Diameter

    Subtotal (1 unit)**

    €210.69

    (exc. VAT)

    €259.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€210.69

    **price indicative

    RS Stock No.:
    231-3029
    Mfr. Part No.:
    22DCP 32P2 213P 15 R22 7 0 190
    Manufacturer:
    Portescap
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portescap

    Supply Voltage

    9 V dc

    DC Motor Type

    Brushed Geared

    Power Rating

    2.64 W

    Output Speed

    26 rpm

    Shaft Diameter

    4mm

    Maximum Output Torque

    0.6 Nm

    Related links