22ECT 82 10B 6 01 | Portescap Brushless DC Motor, 104 W, 24 V dc, 0.0984 Nm, 18550 rpm, 3mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Portescap Brushless DC Motor, 104 W, 24 V dc, 0.0984 Nm, 18550 rpm, 3mm Shaft Diameter

    Subtotal (1 unit)**

    €620.00

    (exc. VAT)

    €762.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€620.00

    **price indicative

    RS Stock No.:
    231-3045
    Mfr. Part No.:
    22ECT 82 10B 6 01
    Manufacturer:
    Portescap
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portescap

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushless

    Power Rating

    104 W

    Output Speed

    18550 rpm

    Shaft Diameter

    3mm

    Maximum Output Torque

    0.0984 Nm

    Related links