RS PRO Brushed DC Motor, 183 W, 24 V dc, 370 mNm, 4100 rpm, 8mm Shaft Diameter
- RS Stock No.:
- 235-7904
- Manufacturer:
- RS PRO

1 / 2
Subtotal (1 unit)**
€338.76
(exc. VAT)
€416.67
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €338.76 |
**price indicative
- RS Stock No.:
- 235-7904
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed | |
Power Rating | 183 W | |
Output Speed | 4100 rpm | |
Shaft Diameter | 8mm | |
Maximum Output Torque | 370 mNm | |
Dimensions | 54 (Dia.) x 145 mm | |
Current Rating | 6.6 A | |
Length | 145mm | |
Core Construction | Iron Core | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 183 W | ||
Output Speed 4100 rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 370 mNm | ||
Dimensions 54 (Dia.) x 145 mm | ||
Current Rating 6.6 A | ||
Length 145mm | ||
Core Construction Iron Core | ||
Related links
- Crouzet Brushed DC Motor 24 V dc 2770 rpm, 8mm Shaft Diameter
- Crouzet Brushed DC Motor 24 V dc 3430 rpm, 8mm Shaft Diameter
- Crouzet Brushed DC Motor 24 V dc 3000 rpm, 8mm Shaft Diameter
- Crouzet Brushed DC Motor 24 V dc 3200 rpm, 8mm Shaft Diameter
- Maxon Brushless DC Motor 24 V dc 4250 rpm, 8mm Shaft Diameter
- Crouzet Brushless DC Motor 24 V dc 3250 rpm, 8mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 116 rpm, 8mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12 V dc 1750 rpm, 8mm Shaft Diameter