BLM6300SHP-GFV | Oriental Motor Brushless DC Motor, 300 W, 240 V, 0.95 Nm, 3000 rpm | RS
Login / Register to access your benefits
Recently searched

    Oriental Motor Brushless DC Motor, 300 W, 240 V, 0.95 Nm, 3000 rpm

    Subtotal (1 unit)**

    €411.01

    (exc. VAT)

    €505.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€411.01

    **price indicative

    RS Stock No.:
    282-2072
    Mfr. Part No.:
    BLM6300SHP-GFV
    Manufacturer:
    Oriental Motor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Oriental Motor

    Supply Voltage

    240 V

    DC Motor Type

    Brushless

    Power Rating

    300 W

    Output Speed

    3000 rpm

    Maximum Output Torque

    0.95 Nm

    Related links