Siemens DC Motor, 120 W, 30 V dc, 3 Nm, 0.75 m/s
- RS Stock No.:
- 287-3453
- Mfr. Part No.:
- 6FB1103-0AT10-3MC0
- Manufacturer:
- Siemens
Price Each**
€623.26
(exc. VAT)
€766.61
(inc. VAT)
Temporarily out of stock - back order for despatch 21-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €623.26 |
**price indicative
- RS Stock No.:
- 287-3453
- Mfr. Part No.:
- 6FB1103-0AT10-3MC0
- Manufacturer:
- Siemens
Related links
- Siemens DC Motor 30 V dc 0.75 m/s
- Siemens DC Motor 30 V dc 0.5 m/s
- Siemens DC Motor 24 V dc 0.5 m/s
- Oriental Motor Brushless DC Motor 240 V 3000 rpm
- Portescap Brushless DC Motor 24 V dc 8050 rpm, 3mm Shaft Diameter
- Portescap Brushless DC Motor 24 V dc 51600 rpm, 3mm Shaft Diameter
- Geared DC Motor 24 V dc 8mm Shaft Diameter
- Geared DC Motor 24 V dc 8mm Shaft Diameter