L149-12-21 | Micromotors Brushed Geared DC Geared Motor, 12 V dc, 2.5 Ncm, 80 rpm, 4mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Micromotors Brushed Geared DC Geared Motor, 12 V dc, 2.5 Ncm, 80 rpm, 4mm Shaft Diameter

    Subtotal (1 unit)**

    €40.91

    (exc. VAT)

    €50.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€40.91

    **price indicative

    RS Stock No.:
    298-5379
    Distrelec Article No.:
    154-48-071
    Mfr. Part No.:
    L149-12-21
    Manufacturer:
    Micromotors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Micromotors

    Supply Voltage

    12 V dc

    DC Motor Type

    Brushed Geared

    Output Speed

    80 rpm

    Shaft Diameter

    4mm

    Maximum Output Torque

    2.5 Ncm

    Gearhead Type

    Spur

    Current Rating

    50 mA

    Length

    36mm

    Width

    27mm

    Core Construction

    Iron Core

    Related links