- RS Stock No.:
- 351-4619
- Mfr. Part No.:
- P542-M481U-G06L82
- Manufacturer:
- McLennan Servo Supplies
10 In stock for delivery within 2 working days
Added
Price Each
€78.79
(exc. VAT)
€96.91
(inc. VAT)
Units | Per unit |
1 - 4 | €78.79 |
5 - 9 | €76.41 |
10 + | €74.71 |
- RS Stock No.:
- 351-4619
- Mfr. Part No.:
- P542-M481U-G06L82
- Manufacturer:
- McLennan Servo Supplies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
7.5° Unipolar Geared, Stepper Motor
A permanent magnet 5V stepper motor fitted with an ovoid gearhead, which provides a rotational speed reduction and increased torque output.
Ideal for applications where digital control of speed and position is required
Gearbox utilises metal gears for optimum torque transmission
Gearbox utilises metal gears for optimum torque transmission
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Permanent Magnet |
Step Angle | 7.5° |
Holding Torque | 0.54Nm |
Number Of Wires | 6 |
Supply Voltage | 5 V |
Shaft Diameter | 4mm |
Current Rating | 550 mA |
Winding Arrangement | Unipolar |
Shaft Length | 17.2mm |
Depth | 25mm |
Number of Pole Pairs | 2 |
Resistance Per Phase | 9.1Ω |