82860004 | Crouzet DC Motor, 3 W, 4.5 → 30 V dc, 30 mNm, 3700 rpm, 2mm Shaft Diameter | RS
Login / Register to access your benefits
Recently searched

    Crouzet DC Motor, 3 W, 4.5 → 30 V dc, 30 mNm, 3700 rpm, 2mm Shaft Diameter

    Image representative of range

    Subtotal (1 unit)**

    €70.88

    (exc. VAT)

    €87.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€70.88

    **price indicative

    RS Stock No.:
    409-5298
    Mfr. Part No.:
    82860004
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Supply Voltage

    4.5 → 30 V dc

    Power Rating

    3 W

    Output Speed

    3700 rpm

    Shaft Diameter

    2mm

    Maximum Output Torque

    30 mNm

    Dimensions

    32.2 (Dia.) x 44.6 mm

    Current Rating

    260 mA

    Length

    44.6mm

    Core Construction

    Iron Core

    Related links