Login / Register to access your benefits
Recently searched

    Canon Brushed DC Motor, 1.4 W, 24 V dc, 2.45 mNm, 5320 rpm, 2mm Shaft Diameter

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    445-9030
    Mfr. Part No.:
    DN22M-24
    Manufacturer:
    Canon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Canon

    Supply Voltage

    24 V dc

    DC Motor Type

    Brushed

    Power Rating

    1.4 W

    Output Speed

    5320 rpm

    Shaft Diameter

    2mm

    Maximum Output Torque

    2.45 mNm

    Dimensions

    32.8 x 22 x 18 mm

    Current Rating

    100 mA

    Length

    32.8mm

    Width

    22mm

    Depth

    18mm

    Core Construction

    Iron Core