- RS Stock No.:
- 668-5512
- Mfr. Part No.:
- 319.1862.3B.00
- Manufacturer:
- DOGA
7 In stock for delivery within 2 working days
Price Each
€361.89
(exc. VAT)
€445.12
(inc. VAT)
Units | Per unit |
1 + | €361.89 |
- RS Stock No.:
- 668-5512
- Mfr. Part No.:
- 319.1862.3B.00
- Manufacturer:
- DOGA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Type 319 Geared dc Motors
Series 319 compact motors with worm gear featuring low noise and good torque.
Motor with 12 Vdc or 24 Vdc
Motor sold without hall sensors
Motor sold without hall sensors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 40 W |
Output Speed | 45 rpm |
Shaft Diameter | 12mm |
Maximum Output Torque | 9 Nm |
Gearhead Type | Worm |
Dimensions | 206.5 x 60 x 122.7 mm |
Current Rating | 3 A |
Length | 206.5mm |
Width | 60mm |
Depth | 122.7mm |
Core Construction | Iron Core |