- RS Stock No.:
- 834-7584
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 834-7584
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
MFA Como Drills Variable Speed Regulator
The motor controller 919D3PR is a bi-directional motor speed regulator that can deliver a current of up to 12 A when supplied by a voltage in the range 9 V to 15 Vdc.
The controller uses pulse width modulation (PWM) to allow smooth, efficient bi-directional control of DC motors and other devices. The output is fully adjustable from 0 to 12 Vdc and can supply currents of up to 12 A continuously.
A soft-start feature is built into the control function to progressively apply the output voltage upon switch-on, thereby reducing the characteristically large surge of current that can occur if the output is initially set too high with a motor load.
The controller uses pulse width modulation (PWM) to allow smooth, efficient bi-directional control of DC motors and other devices. The output is fully adjustable from 0 to 12 Vdc and can supply currents of up to 12 A continuously.
A soft-start feature is built into the control function to progressively apply the output voltage upon switch-on, thereby reducing the characteristically large surge of current that can occur if the output is initially set too high with a motor load.
Robust construction for heavy duty environments
9 to 15 Vdc input voltage range (12 Vdc nominal)
Smooth bipolar (+ or -) output control up to 12A dc continuous
Incorporates overcurrent and accidental supply-reversal protection (Additional thermal protection option available)
Soft Start feature reduces In-Rush current on initial energisation
Easy installation by panel mounting or screw fixing
Simple Screw-in terminal blocks for supply and motor connections
Control knob and insulating washers included
MFA Como Drills Range
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 15 V dc |
Dimensions | 62 x 41 x 25 mm |
Current Rating | 12 A |
Length | 62mm |
Width | 41mm |
Depth | 25mm |
Series | 919D |
- RS Stock No.:
- 834-7584
- Manufacturer:
- RS PRO