- RS Stock No.:
- 877-7137
- Mfr. Part No.:
- 1308-24-250
- Manufacturer:
- Micromotors
15 In stock for delivery within 2 working days
Added
Price Each
€47.39
(exc. VAT)
€58.29
(inc. VAT)
Units | Per unit |
1 - 4 | €47.39 |
5 - 9 | €45.91 |
10 + | €44.93 |
- RS Stock No.:
- 877-7137
- Mfr. Part No.:
- 1308-24-250
- Manufacturer:
- Micromotors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Geared Motors - 1308 Series
Planetary Geared DC Motor 1308 Series
Planetary geared motor
24 Vdc nominal voltage
VDR interference suppression on the collector
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Geared |
Output Speed | 8.5 → 14 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 1 Nm |
Gearhead Type | Spur |
Gear Ratio | 243.8:1 |
Dimensions | 39.6 (Dia.) x 97.5 mm |
Current Rating | 50 mA, 130 mA |
Length | 69mm |
Width | 39.6mm |
Series | 1308 |
- RS Stock No.:
- 877-7137
- Mfr. Part No.:
- 1308-24-250
- Manufacturer:
- Micromotors