- RS Stock No.:
- 877-7149
- Mfr. Part No.:
- E192-24-5
- Manufacturer:
- Micromotors
19 In stock for delivery within 2 working days
Added
Price Each
€100.84
(exc. VAT)
€124.03
(inc. VAT)
Units | Per unit |
1 - 4 | €100.84 |
5 + | €97.81 |
- RS Stock No.:
- 877-7149
- Mfr. Part No.:
- E192-24-5
- Manufacturer:
- Micromotors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Geared Motors - E192 Series
Planetary Geared DC Motor E192 series
Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR and capacitors
Outgoing shaft two ball bearings supported
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 22.8 W |
Output Speed | 575 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 20 Ncm |
Gearhead Type | Planetary |
Gear Ratio | 5:1 |
Dimensions | 40.5 (Dia.) x 86 mm |
Current Rating | 950 mA |
Length | 86mm |
Standards Met | ISO 9001:2008 |
Series | E192 |