- RS Stock No.:
- 877-7187
- Mfr. Part No.:
- P205-24-625
- Manufacturer:
- Micromotors
1 In stock for delivery within 2 working days
Added
Price Each
€277.05
(exc. VAT)
€340.77
(inc. VAT)
Units | Per unit |
1 + | €277.05 |
- RS Stock No.:
- 877-7187
- Mfr. Part No.:
- P205-24-625
- Manufacturer:
- Micromotors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Geared Motors - P205 Series
Planetary Geared DC Motor P205 series
Planetary gear-motor
24 Vdc nominal voltage
Motor interference suppression by VDR
Outgoing shaft supported by two ball bearings
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 15.6 W |
Output Speed | 6 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 9 Nm |
Gearhead Type | Planetary |
Gear Ratio | 625:1 |
Dimensions | 42 (Dia.) x 158 mm |
Current Rating | 650 mA |
Length | 158mm |
Standards Met | ISO 9001:2008 |
Series | P250 |
- RS Stock No.:
- 877-7187
- Mfr. Part No.:
- P205-24-625
- Manufacturer:
- Micromotors