- RS Stock No.:
- 921-1414
- Mfr. Part No.:
- LC22G-103 1/25
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 5 working days
Added
Price Each
€98.70
(exc. VAT)
€121.40
(inc. VAT)
Units | Per unit |
1 + | €98.70 |
- RS Stock No.:
- 921-1414
- Mfr. Part No.:
- LC22G-103 1/25
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Copal Electronics LC22G Series Geared Motors
Copal Electronics LC22G Series DC geared motors fitted with high torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Geared |
Output Speed | 234 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 7.8 mNm |
Gear Ratio | 25:1 |
Dimensions | 22 (Dia.) x 65.9 mm |
Current Rating | 40 mA |
Width | 22 (Dia.)mm |
Depth | 65.9mm |
Series | LC22G |