1613 Angled DC Socket Rated At 3A, 24 V, PCB Mount, length 15mm, Nickel, Silver
- RS Stock No.:
- 285-6730
- Mfr. Part No.:
- 1613 33 VP3
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 02-09-2024, delivery within 2 working days
Price Each (In a Pack of 2)
€0.99
(exc. VAT)
€1.22
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €0.99 | €1.98 |
10 - 48 | €0.955 | €1.91 |
50 - 98 | €0.915 | €1.83 |
100 + | €0.875 | €1.75 |
*price indicative
- RS Stock No.:
- 285-6730
- Mfr. Part No.:
- 1613 33 VP3
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lumberg power supply chassis socket is an angular version featuring a break contact, designed for mounting on printed circuit boards using surface mounting technology (SMT). This configuration ensures a secure and stable connection, ideal for various electronic applications requiring reliable power supply connections.
Temperature range -25 to +85 °C
Insulating body LCP, V-0 according to UL94
Insulating body LCP, V-0 according to UL94
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Inner Diameter | 2.5mm |
Current Rating | 3A |
Outer Diameter | 6.5mm |
Body Orientation | Angled |
Voltage Rating | 24 V |
Length | 15mm |
Width | 12.4mm |
Mounting Type | PCB Mount |
Contact Plating | Nickel, Silver |
Series | 1613 |