1636 DC Plug Rated At 2A, 24 V, Cable Mount, length 43.5mm, Nickel Plated
- RS Stock No.:
- 285-6741
- Mfr. Part No.:
- 1636 08
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 2)
€2.685
(exc. VAT)
€3.303
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €2.685 | €5.37 |
10 - 48 | €2.60 | €5.20 |
50 - 98 | €2.49 | €4.98 |
100 + | €2.38 | €4.76 |
*price indicative
- RS Stock No.:
- 285-6741
- Mfr. Part No.:
- 1636 08
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lumberg power supply plug, compliant with JEITA RC-5320A JSAP1 standards, is a straight version featuring solder eyes and bend protection, ensuring secure connectivity and durability.
Temperature range -20 to +70 °C
Insulating body PBT
Insulating body PBT
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 2A |
Inner Diameter | 0.7mm |
Body Orientation | Straight |
Outer Diameter | 2.35mm |
Voltage Rating | 24 V |
Length | 43.5mm |
Width | 8mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel Plated |
Series | 1636 |