- RS Stock No.:
- 768-4400
- Mfr. Part No.:
- S760K-RS
- Manufacturer:
- Switchcraft
386 In stock for delivery within 2 working days
Added
Price Each
€10.93
(exc. VAT)
€13.44
(inc. VAT)
Units | Per unit |
1 - 9 | €10.93 |
10 + | €10.62 |
- RS Stock No.:
- 768-4400
- Mfr. Part No.:
- S760K-RS
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Inner Diameter | 2.1mm |
Current Rating | 5.0A |
Body Orientation | Straight |
Length | 43.2mm |
Mounting Type | Cable Mount |
Contact Plating | Tin |
Contact Material | Brass |