- RS Stock No.:
- 869-3212
- Mfr. Part No.:
- 4840.1200
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3212
- Mfr. Part No.:
- 4840.1200
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schurter DC Power Plugs
Professional range of DC power plugs available in a variety of current values.
Warning
Not to be used as mains connectors.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Inner Diameter | 2.1mm |
Current Rating | 500.0mA |
Outer Diameter | 5.5mm |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Length | 46.5mm |
Mounting Type | Cable Mount |
Maximum Cable Diameter | 4.0mm |
Contact Plating | Nickel |
Series | 4840 |