- RS Stock No.:
- 878-4901
- Mfr. Part No.:
- 860
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4901
- Mfr. Part No.:
- 860
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
Current rating 5A at 12VDC
Over 10,000 mating cycles
Plug Sleeve and Pin - Nickel-Plated Copper Alloy
Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
Finger Insulator and handle - Moulded Plastic
Insulating Washers - Rigid Plastic
Sleeve Terminal - Electro-Tinned Copper Alloy
Handle Thread Size: 5/16 - 24 UNF 2B
Over 10,000 mating cycles
Plug Sleeve and Pin - Nickel-Plated Copper Alloy
Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
Finger Insulator and handle - Moulded Plastic
Insulating Washers - Rigid Plastic
Sleeve Terminal - Electro-Tinned Copper Alloy
Handle Thread Size: 5/16 - 24 UNF 2B
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 5.0A |
Body Orientation | Straight |
Length | 36.0mm |
Mounting Type | Cable Mount |
Pin Diameter | 2.0mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |