Switchcraft, ST DC Socket Rated At 13.0A, 24.0 V, Panel Mount, length 28.97mm, Gold, Silver, IP66, IP67, IP68
- RS Stock No.:
- 878-5257
- Mfr. Part No.:
- ST10U
- Manufacturer:
- Switchcraft
3 Within 1 working day(s) (IE stock)
57 Within 2 working day(s) (EU stock)
Added
Price Each
€12.08
(exc. VAT)
€14.86
(inc. VAT)
Units | Per unit |
1 + | €12.08 |
- RS Stock No.:
- 878-5257
- Mfr. Part No.:
- ST10U
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 13.0A |
Body Orientation | Straight |
Voltage Rating | 24.0 V |
Length | 28.97mm |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP68 |
Pin Diameter | 2.1mm |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |
Series | ST |