- RS Stock No.:
- 705-1529
- Mfr. Part No.:
- L712RAS
- Manufacturer:
- Switchcraft
456 In stock for delivery within 2 working days
Added
Price Each
€9.33
(exc. VAT)
€11.48
(inc. VAT)
Units | Per unit |
1 + | €9.33 |
- RS Stock No.:
- 705-1529
- Mfr. Part No.:
- L712RAS
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
IP68 DC Power Sockets
Suitable for outdoor power supplies where a weather resistant connection is required
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 30.0 V |
Length | 26.3mm |
Mounting Type | Panel Mount |
IP Rating | IP68 |
Pin Diameter | 2.5mm |
Contact Plating | Silver |
Contact Material | Copper Alloy |