Tivoly Burr, Carbide Blade

Subtotal (1 unit)*

€42.28

(exc. VAT)

€52.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.28

*price indicative

RS Stock No.:
270-5339
Mfr. Part No.:
10316321000
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Burr

Standards/Approvals

No

Blade Material

Carbide

Overall Length

65mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly high performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip breakers guaranteed an excellent surface condition and ease of use.

Carbide head

Chip breaker teeth

Cylindrical shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy