Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade

Subtotal (1 unit)*

€35.00

(exc. VAT)

€43.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.00

*price indicative

RS Stock No.:
270-5351
Mfr. Part No.:
10317211000
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

High Speed Cutter

Blade Type

Cutter Blade

Standards/Approvals

No

Blade Material

Carbide

Overall Length

55mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Tivoly 90° tapered carbide file cutter is high performance carbide file cutter milling for stainless steel and difficult metals due to its substrate and specific tooth geometry.

Carbide head

Denture fine