Tivoly Burr, Carbide Blade
- RS Stock No.:
- 270-5358
- Mfr. Part No.:
- 10317920600
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€35.12
(exc. VAT)
€43.20
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.12 |
*price indicative
- RS Stock No.:
- 270-5358
- Mfr. Part No.:
- 10317920600
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Burr | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Burr | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly high-performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip-breakers guaranteed an excellent surface condition and ease of use.
Cylindrical shank
Carbide head
