Tivoly High Speed Cutter, High Speed Steel Blade, Cutter Blade Blade

Subtotal (1 unit)*

€48.69

(exc. VAT)

€59.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.69

*price indicative

RS Stock No.:
270-5379
Mfr. Part No.:
10361321015
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Blade Type

Cutter Blade

Product Type

High Speed Cutter

Standards/Approvals

No

Blade Material

High Speed Steel

Overall Length

65mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly DIN335C HSSE5% cobalt 90° deburring cutter with hole is fast and long-lasting deburring bit for high-strength steels and stainless steels.

Cylindrical shank

5% cobalt HSS