Dormer P100 Series Cylinder with End Cut Deburring Tool, 9.3 mm Carbide

Subtotal (1 unit)*

€30.79

(exc. VAT)

€37.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.79

*price indicative

RS Stock No.:
272-9424
Mfr. Part No.:
P1009.3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Single Cut

Product Type

Deburring Tool

Head Shape

Cylinder with End Cut

Head Material

Carbide

Application

To Deburr

Finish

Bright

Standards/Approvals

No

Head Diameter

9.3mm

Overall Length

65mm

Series

P100

Shank Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer First stage rotary burr is used for removes broken bolt. First stage broken bolt removal has carbide tipped with toughened and hardened steel shank and bright finish. When a bolt is broken and needs to be extracted first use P100 to flatten the broken bolt surface. Secondly use P101. This series of burrs makes sure the threaded hole is not damaged when removing the broken piece.

End cut burr end

Dormer standards

Single cut flute style

Bolt removal cut geometry

Cylinder with end cut design

Related links