Dormer P101 Series Cylindrical Deburring Tool, 4.9 mm Carbide
- RS Stock No.:
- 272-9426
- Mfr. Part No.:
- P1014.9
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.36 |
*price indicative
- RS Stock No.:
- 272-9426
- Mfr. Part No.:
- P1014.9
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 4.9mm | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Series | P101 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 4.9mm | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Series P101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer First stage rotary burr is used for removes broken bolt. First stage broken bolt removal has carbide tipped with toughened and hardened steel shank and bright finish. When a bolt is broken and needs to be extracted first use P100 to flatten the broken bolt surface. Secondly use P101. This series of burrs makes sure the threaded hole is not damaged when removing the broken piece.
End cut burr end
Dormer standards
Single cut flute style
Bolt removal cut geometry
Cylinder with end cut design
