- RS Stock No.:
- 631-0886
- Mfr. Part No.:
- 30243-AB
- Manufacturer:
- Ambersil
4 In stock for delivery within 1 working days
Added
Price Each
€16.74
(exc. VAT)
€20.59
(inc. VAT)
Units | Per unit |
1 - 5 | €16.74 |
6 - 14 | €16.08 |
15 + | €15.73 |
- RS Stock No.:
- 631-0886
- Mfr. Part No.:
- 30243-AB
- Manufacturer:
- Ambersil
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Aquasafe FG
Biodegradable water-based cleaner for removing grease, oil, grime and tough stains (blood, grass & ink) from any washable surface.
Quickly penetrates removing grease, oil & grime from any washable surface
Effective in both hot and cold water
Super concentrate formula (Can be diluted 1:100 if required)
A non flammable, non abrasive multipurpose cleaner
Free from EDTA, phosphates and nonylphenolethoxylates
Safe on all metals and safe on plastics (if rinsed after application)
NSF A1 registered.
750ml Trigger Spray
Effective in both hot and cold water
Super concentrate formula (Can be diluted 1:100 if required)
A non flammable, non abrasive multipurpose cleaner
Free from EDTA, phosphates and nonylphenolethoxylates
Safe on all metals and safe on plastics (if rinsed after application)
NSF A1 registered.
750ml Trigger Spray
Approvals
NSF A1 registered. (No. 137997)
Approvals
NSF
All industries have issues with lubricant leakage and maintenance. Production equipment needs excellent lubrication to keep machines running, so choosing the correct lubricant is crucial.
The food processing and pharmaceutical industries have extra challenges with ensuring that the lubricants used resist degradation from food products, chemicals and steam/water. They must exhibit a neutral behaviour towards plastics and elastometers, have the ability to dissolve sugars and complying with current food/health and safety regulations meaning that they are physiologically inert, tasteless and odourless.
The range of Ambersil food grade lubricants perform the same technical functions as other lubricant giving you the protection against wear, friction and corrosion. The lubricants have been formulated using only food grade acceptable components.
The food processing and pharmaceutical industries have extra challenges with ensuring that the lubricants used resist degradation from food products, chemicals and steam/water. They must exhibit a neutral behaviour towards plastics and elastometers, have the ability to dissolve sugars and complying with current food/health and safety regulations meaning that they are physiologically inert, tasteless and odourless.
The range of Ambersil food grade lubricants perform the same technical functions as other lubricant giving you the protection against wear, friction and corrosion. The lubricants have been formulated using only food grade acceptable components.
Specifications
Attribute | Value |
---|---|
Trade Name | Degreaser FG |
Package Type | Bottle |
Package Size | 750 ml |
Application | Cleaning, Degreasing |