- RS Stock No.:
- 136-3574
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 136-3574
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED Desk Lamp
The RS Pro adjustable LED desk lamp is an original design with unique features. The lamp is capable of producing 400 lumens through the latest generation of SMD LEDs. This lamp is controlled with the touch of a finger on the base to ensure the desired brightness. Five levels of brightness can be combined with 3 colour temperature: warm white (3400K), Cool White (4400K) and Cool Daylight.
The Easy Touch system allows you to create the perfect environment with the RBG source incorporated in the base by simply sliding your finger along the sensitive strip.
A high definition LCD screen on the stem of the lamp features a digital calender and the ambient temperature.
Features and Benefits
Adjustable LED desk lamp
Latest generation of SMD LEDs
Easy Touch feature
Fully adjustable light output
LCD screen incorporated into stem
Lumen output: 400 lumens
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 12 W |
Plug Type | Type C - Europlug |
Arm Type | Articulated |
Voltage Rating | 12 V dc |
Lamp Supplied | Yes |
Height | 430mm |
Width | 180 mm |