- RS Stock No.:
- 175-8693
- Mfr. Part No.:
- 111001009-00079192
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 175-8693
- Mfr. Part No.:
- 111001009-00079192
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SN series general purpose lamps
All-purpose lamps for workstation lighting.
Lighting technique suited to the most severe conditions. The metal parabolic reflector prevents discomfort from direct glare and reflection.
Fitted with compact fluorescent tubes that supply natural and low consumption light.
Bench clamp and replacement bulb available separately.
Lighting technique suited to the most severe conditions. The metal parabolic reflector prevents discomfort from direct glare and reflection.
Fitted with compact fluorescent tubes that supply natural and low consumption light.
Bench clamp and replacement bulb available separately.
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Wattage | 18 W |
Base Type | Clamp |
Plug Type | Type C - Europlug, Type G - British |
Arm Type | Spring Balanced |
Colour | Grey |
Voltage Rating | 230 V ac |
EU Energy Efficiency Rating | B |
- RS Stock No.:
- 175-8693
- Mfr. Part No.:
- 111001009-00079192
- Manufacturer:
- Waldmann