Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Desk Lamps
AIRAM LED Desk Lamp with Desk, 6 W
RS Stock No.:
223-4420
Mfr. Part No.:
4118731
Manufacturer:
AIRAM
View all Desk Lamps
Discontinued product
RS Stock No.:
223-4420
Mfr. Part No.:
4118731
Manufacturer:
AIRAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 4118731
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The AIRAM table lamp with magnifying lens is available in non-dimmable version and its average rated life is up to 20,000h. It has high luminous efficacy 95lm/W.
Power frequency 50Hz
IP protection IP20
Attribute
Value
Lamp Type
LED
Wattage
6 W
Maximum Reach
360mm
Base Type
Desk
Arm Type
Flexible Neck
Colour
White
Voltage Rating
220 → 240 V
Lamp Supplied
Yes