Takachi Electric Industrial WP Series Grey ABS Desktop Enclosure, 90 mm 40 mm, 130 mm
- RS Stock No.:
- 132-5354
- Distrelec Article No.:
- 301-05-737
- Mfr. Part No.:
- WP9-13-4C
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
€28.19
(exc. VAT)
€34.67
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.19 |
*price indicative
- RS Stock No.:
- 132-5354
- Distrelec Article No.:
- 301-05-737
- Mfr. Part No.:
- WP9-13-4C
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 90mm | |
| External Width | 130mm | |
| External Height | 40mm | |
| Weight | 141g | |
| Sloped Front | No | |
| Colour | Grey | |
| Series | WP | |
| IP Rating | IP67 | |
| Internal Mount Type | Wall | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 90mm | ||
External Width 130mm | ||
External Height 40mm | ||
Weight 141g | ||
Sloped Front No | ||
Colour Grey | ||
Series WP | ||
IP Rating IP67 | ||
Internal Mount Type Wall | ||
Standards/Approvals UL 94 V-0 | ||
Takachi WP Series Low Profile Cases
The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.
The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.
Features and Benefits
Wall mount holes behind hinged caps for superior aesthetic finish
Available in 7 sizes
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WP low profile cases are ideal for tracking/monitoring in harsh environments.
Note
Rubber feet and pole mounting kit are available separately.
Supplied with
Lid, base, gasket and fixing screws.
Related links
- Takachi Electric Industrial WP Series Grey Acrylonitrile Styrene Acrylate Enclosure 90 mm, 130 mm
- Takachi Electric Industrial WP Series Grey ABS Enclosure 100 mm, 100 mm
- Takachi Electric Industrial WP Series Grey ABS Enclosure 110 mm, 150 mm
- Takachi Electric Industrial WP Series Grey ABS Enclosure 100 mm, 100 mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 150 x 150 x 45mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 200 x 40mm
- Takachi Electric Industrial PF Series Grey ABS Desktop Enclosure, 200 x 135 x 60mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 200 x 40mm
