Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Desktop Enclosures
LH77 Enclosure, White, ABS, 187.34 x 177.81 x 57.15mm
RS Stock No.:
291-4153
Mfr. Part No.:
LH77-200-039
Manufacturer:
Pactec
Image representative of range
View this category
Discontinued product
RS Stock No.:
291-4153
Mfr. Part No.:
LH77-200-039
Manufacturer:
Pactec
Technical data sheets
Legislation and Compliance
Specifications
Material Specifications ABS94HB
Material Specifications ABS 94 HB
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Attribute
Value
Body Material
ABS
External Length
187.34 mm
External Width
177.81 mm
External Height
57.15 mm
External Dimensions
187.34 x 177.81 x 57.15mm
Sloped Front
No
Colour
White
Series
LH77
RS Stock No.:
291-4153
Mfr. Part No.:
LH77-200-039
Manufacturer:
Pactec
Technical data sheets
Legislation and Compliance
Specifications
Material Specifications ABS94HB
Material Specifications ABS 94 HB
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Attribute
Value
Body Material
ABS
External Length
187.34 mm
External Width
177.81 mm
External Height
57.15 mm
External Dimensions
187.34 x 177.81 x 57.15mm
Sloped Front
No
Colour
White
Series
LH77