Epson WF-7210DTW Wireless Inkjet Printer
- RS Stock No.:
- 196-7771
- Mfr. Part No.:
- C11CG38401
- Manufacturer:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-7771
- Mfr. Part No.:
- C11CG38401
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 4800 x 2400dpi | |
| Printer Type | Inkjet Printer | |
| Print Resolution Colour | 4800 x 2400dpi | |
| Maximum Print Speed B&W | 18ppm | |
| Maximum Print Speed Colour | 20ppm | |
| Connection Port | Ethernet, USB | |
| Wireless | Yes | |
| Automatic Duplex Printing | Yes | |
| Sheet Capacity | 500 | |
| Dimensions | 567 x 424 x 304mm | |
| Depth | 424mm | |
| Height | 304mm | |
| Width | 424mm | |
| Model | WF-7210DTW | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 4800 x 2400dpi | ||
Printer Type Inkjet Printer | ||
Print Resolution Colour 4800 x 2400dpi | ||
Maximum Print Speed B&W 18ppm | ||
Maximum Print Speed Colour 20ppm | ||
Connection Port Ethernet, USB | ||
Wireless Yes | ||
Automatic Duplex Printing Yes | ||
Sheet Capacity 500 | ||
Dimensions 567 x 424 x 304mm | ||
Depth 424mm | ||
Height 304mm | ||
Width 424mm | ||
Model WF-7210DTW | ||
WorkForce WF-7210DTW
Take advantage of this high quality, cost-effective A3 inkjet, with dual paper trays, double-sided printing and wireless connectivity options. Get professional-looking prints quickly and without breaking the bank with the
high quality WF-7210DTW. Workflows become smoother and more efficient through fast print speeds and dual paper trays. With costs slashed thanks to individual inks and a suite of flexible wireless solutions freeing you to work where and how you want, it's sure to impress.
high quality WF-7210DTW. Workflows become smoother and more efficient through fast print speeds and dual paper trays. With costs slashed thanks to individual inks and a suite of flexible wireless solutions freeing you to work where and how you want, it's sure to impress.
Features and Benefits:
High-quality A3 printer - Double-sided A3 printing and dual A3 paper trays
Fast business-quality printing - 18ppm in black and 10ppm in colour1
Cost-effective inks - Up to 50% lower cost-per page than competitive lasers
Wireless solutions - Ethernet, Wi-Fi, Wi-Fi Direct, NFC4 and Scan-to-Cloud
Epson's free mobile printing apps - Freedom to print and scan from almost anywhere
Fast business-quality printing - 18ppm in black and 10ppm in colour1
Cost-effective inks - Up to 50% lower cost-per page than competitive lasers
Wireless solutions - Ethernet, Wi-Fi, Wi-Fi Direct, NFC4 and Scan-to-Cloud
Epson's free mobile printing apps - Freedom to print and scan from almost anywhere
The Epson printer with a flexible wireless solutions freeing you to work any where with dual paper trays and double-sided printing. It gives professional-looking prints with smooth and high speed technology
251 sheet capacity of front paper tray
Freedom to print and scan anywhere using Epson's free mobile printing application
15Watt operational power consumption
120 to 230 V AC required voltage
Freedom to print and scan anywhere using Epson's free mobile printing application
15Watt operational power consumption
120 to 230 V AC required voltage
