Ersa 452 Desoldering Gun Tip for use with MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX
- RS Stock No.:
- 672-8215
- Mfr. Part No.:
- 452MDLF020
- Manufacturer:
- Ersa
6 In stock for delivery within 2 working days
Added
Price 1 Pair
€77.12
(exc. VAT)
€94.86
(inc. VAT)
Pair(s) | Per Pair |
1 + | €77.12 |
- RS Stock No.:
- 672-8215
- Mfr. Part No.:
- 452MDLF020
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
452 Series for Chip Tools and Tweezers 40
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Gun Tip |
Model Number | 452MDLF020 |
Nozzle Size | 2mm |
For Use With | MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX |
Nozzle Series | 452 |
Tip Shape | Straight Knife |
- RS Stock No.:
- 672-8215
- Mfr. Part No.:
- 452MDLF020
- Manufacturer:
- Ersa