Thermaltronics M Desoldering Gun Tip for use with MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX
- RS Stock No.:
- 914-5723
- Mfr. Part No.:
- M80DT003
- Manufacturer:
- Thermaltronics
2 In stock for delivery within 2 working days
Added
Price Each
€31.88
(exc. VAT)
€39.21
(inc. VAT)
Units | Per unit |
1 + | €31.88 |
- RS Stock No.:
- 914-5723
- Mfr. Part No.:
- M80DT003
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 80 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Gun Tip |
Model Number | M80DT003 |
Nozzle Size | 0.80mm |
For Use With | MFR-DSI, MFR-DSX, MFR-SDI Systems & MFR-HDS Hand-piece, MFR-SDX |
Nozzle Series | M |
Tip Shape | Straight Conical |
- RS Stock No.:
- 914-5723
- Mfr. Part No.:
- M80DT003
- Manufacturer:
- Thermaltronics