Hakko FR4103-81 Desoldering Gun, 140W Output 168 mm Length
- RS Stock No.:
- 237-7034
- Mfr. Part No.:
- FR4103-81
- Manufacturer:
- Hakko
1 Within 1 working day(s) (IE stock)
2 Within 2 working day(s) (EU stock)
Price Each
€391.40
(exc. VAT)
€481.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €391.40 |
- RS Stock No.:
- 237-7034
- Mfr. Part No.:
- FR4103-81
- Manufacturer:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Hakko desoldering tool of 140 W high power enables perfect desoldering on multi layer PWB while the vacuum pump extracts the expired solder and collects inside the desolder tool. New type nozzle can fit onto micro land patterns and narrow space. Using the gun hand piece in conjunction with the nozzle quick changer, nozzles can be changed with a simple twist. Weight of this gun is 0.4316 kg
Desoldering tool with built in vacuum pump
Specifications
Attribute | Value |
---|---|
Kit Type | Desoldering Kit |
Desoldering Tool Type | Desoldering Gun |
Output Wattage | 140W |
Kit Contents | Desoldering Tool, Instruction Manual, Iron Holder, Power Cord, Tool Box |
Model Number | FR-4103 |
Overall Length | 168 mm |